Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1103402-1

Connector Accessories Male Insert 5 POS Screw Terminal Hard Silver Plated Loose Piece
$ 35.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1103402-1.

element14 APAC

Datasheet236 pages15 years ago

IHS

Factory Futures

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-6.83%

CAD Models

Download TE Connectivity 1-1103402-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity3-1318983-6
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity2-1318983-6
Conn Power HDR 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Box/Tube
TE Connectivity1-1103400-1
CONNECTOR, POWER, HEAVY DUTY, PIN INSERT SZ 1 3+PE HA.3
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
RECT CONN Header Male Pin Through Hole, Right Angle 4 POS 3mm Solder Tin Tray

Descriptions

Descriptions of TE Connectivity 1-1103402-1 provided by its distributors.

Connector Accessories Male Insert 5 POS Screw Terminal Hard Silver Plated Loose Piece
250 V 10 A Male Insert Beige 4+Ground Position Screw Heavy Duty Connector
Connector Accessories Insert Straight Polycarbonate Beige Silver Loose
TE Connectivity Connector plug-in, HAseries, Male plug
CONNECTOR, POWER, HEAVY DUTY, PIN INSERT SZ 1 4+PE HA.4
Plug, 4 pole, straight, 2 rows, gray, 1-1103402-1
Rectangular Power Connector, 4 Contact(s), Male
TE CONNECTIVITY / HTS 1-1103402-1 Heavy Duty Connector Insert, 4+PE Signal, HTS Series, Plug, 1, 5 Contacts, 10 A
HTS Connectors and Accessories
INSERT, MALE, SCREW, 4WAY; Product Range: HTS Series; Heavy Duty Connector Type: Insert; No. of Contacts: 5 Contacts; Rectangular Shell Size: 1; Gender: Plug; Heavy Duty Contact Type: Screw Pin; Current Rating: 10A; Connector T

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1103402-1.