Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1103640-1

Connector Accessories Male Insert 25 POS Screw Terminal Hard Silver Loose Piece
$ 32.939
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1103640-1.

IHS

Datasheet1 page9 years ago

element14 APAC

Factory Futures

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-4.73%

CAD Models

Download TE Connectivity 1-1103640-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-07-08
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2024-08-21
LTD Date2024-08-28

Related Parts

TE Connectivity1-1103402-1
Connector Accessories Male Insert 5 POS Screw Terminal Hard Silver Plated Loose Piece
TE Connectivity1-1103400-1
CONNECTOR, POWER, HEAVY DUTY, PIN INSERT SZ 1 3+PE HA.3
TE Connectivity / AMP7-1103634-1
Rectangular Power Connector, 6 Contact(s), Male, Screw Terminal
Amphenol Sine SystemsC146 10A003 002 4
Heavy-Duty Rectangular Connector M 3Signal/1Ground POS Screw ST Panel Mount
Amphenol Sine SystemsC146 D10 001 E8
Pin Module 10 Pos Stamped Rohs Compliant: Yes |Amphenol Sine/tuchel C146-D10-001-E8
Amphenol Communications SolutionsDWRT210PV21602
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-1103640-1 provided by its distributors.

Connector Accessories Male Insert 25 POS Screw Terminal Hard Silver Loose Piece
INSERT, MALE, SCREW, 24WAY; Connector type:Rectangular; Gender:Plug; Ways, No. of:24; Termination method:Screw Terminal; Series:HTS; Plating, contact:Silver; Contact style:Pin; Approval Bodies:UL, CSA, SEV; Current rating:16A; IP ;RoHS Compliant: Yes
INSERT, MALE, SCREW, 24WAY; Product Range:HTS Series; Connector Mounting:Panel Mount; Gender:Plug; No. of Contacts:24Contacts; Contact Gender:Pin; No. of Rows:2Rows; Contact Termination Type:Screw; Connector Shell Size:8; Contact Material:Copper; Contact Plating:Silver Plated Contacts; SVHC:No SVHC (12-Jan-2017); Connector Type:Rectangular Power; Contact Termination:Screw; Current Rating:16A; IP / NEMA Rating:IP65; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Termination Method:Screw; Voltage Rating V DC:450V; Voltage Rating VAC:380V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1103640-1.