HARTING Elektronik 09330102602

Pin contact insert, 10B, 10 pole, unequipped, crimp connection, with PE contact, 09330102602
$ 10.834
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330102602.

IHS

Datasheet3 pages2 years ago

Future Electronics

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.88%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity770580-1
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Plug
Pin Header, Power, Wire-to-Board, 3 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
MOLEX 39-28-1103 Header 2 Row 180° w/o PCB Lock 10p 94V-2 Tin Plating w/o Drain Holes
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight
TE Connectivity794781-1
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of HARTING Elektronik 09330102602 provided by its distributors.

Pin contact insert, 10B, 10 pole, unequipped, crimp connection, with PE contact, 09330102602
HAN INSERT, PLUG, 10WAY, CRIMP; Product Range: Han E Series; No. of Contacts: 11Contacts; Rectangular Shell Size: 10B; Gender: Plug; Heavy Duty Contact Type: Crimp Pin - Contacts Not Supplied; Current Rating
DUAL LOCK RECLOSABLE FASTNERS; Connector Type:Rectangular Power; Series:HAN E; Gender:Receptacle; No. of Contacts:10; No. of Rows:2; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:10B ;RoHS Compliant: NA
Series = Han E / For Shell Size = 10B / Positions = 10 / Insert Gender = Plug / Current Rating A = 16 / Voltage Rating V = 500 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Crimp / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.14 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 33 010 2602
  • 09-33-010-2602
  • 0933-010-2602
  • 9330102602