Molex 39-28-1103

Connector Wire to Board Header 10 Position 4.2mm Solder Straight Thru-Hole Tray
$ 0.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-28-1103.

IHS

Datasheet2 pages3 years ago
Datasheet5 pages9 years ago

Molex

Upverter

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-11.16%

CAD Models

Download Molex 39-28-1103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.904
$ 4.47
Stock
812,447
107,141
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.191 mm
4.2 mm
Number of Contacts
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Tin
Gold, Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Gold, Nickel

Supply Chain

Country of OriginPR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Pin Header, 10 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
CONN HEADER VERT 10POS 4.2MM / Connector Header Through Hole 10 position 0.165" (4.20mm)
Pin Header, 10 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity1-1586493-0
Header; Connector Type:Plug & Socket; Ge |Te Connectivity Amp 1-1586493-0
TE Connectivity1586041-8
Board Connector, 8 Contact(S), 2 Row(S), Male, Right Angle, 0.165 Inch Pitch, Solder Terminal,
TE Connectivity1586585-8
HEADER, VERTICAL/BLIND MATE, VAL-U-LOK, 8 POS, DUAL ROW, UL94V-2, W/PEGS

Descriptions

Descriptions of Molex 39-28-1103 provided by its distributors.

Connector Wire to Board Header 10 Position 4.2mm Solder Straight Thru-Hole Tray
Molex 4.2mmpitch10pDouble row pin header Wire-to-board connector, Mini-Fit Jr.series, right angle, Through hole mounting
PCB Header Temperature range: max. 105 °C Combustibility class: UL 94 V-2 Connection principle: Wire-Board Gender of contacts: Male Gender of housing: Female Series: Mini-Fit Jr Poles: 10 Rated current: 7 A
CONN, PCB HDR, 10POS, 2ROW, 4.2MM, THT; Pitch Spacing:4.2mm; No. of Contacts:10Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5566 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Ti

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039281103
  • 039281103
  • 39-28-1103..
  • 3928-1103
  • 39281103