HARTING Elektronik 09560008175

D-Sub Crimp contact Stamped Copper alloy Conductor cross-section 0.14
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09560008175.

IHS

Datasheet14 pages12 years ago

HQonline

Burklin Elektronik

Inventory History

3 month trend:
-15.95%

Supply Chain

Country of OriginMainland China
Introduction Date2003-04-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity66506-9
D Sub Contact, AMP AMPLIMITE HDP-20 Series D-Sub Connectors, Pin, Brass, Gold Plated Contacts
HARTING Elektronik09670008177
D-Sub Crimp contact Stamped Copper alloy Conductor cross-section 0.25
HARTING Elektronik09670007177
D-Sub Crimp contact Stamped Copper alloy Conductor cross-section 0.09
AmphenolL777RRA15P
D Subminiature Connector, 15 Contact(S), Male, 0.109 Inch Pitch, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of HARTING Elektronik 09560008175 provided by its distributors.

D-Sub Crimp contact Stamped Copper alloy Conductor cross-section 0.14
Contact PIN Crimp ST Cable Mount 24-26AWG Reel
HIGH DENSITY D-SUB MALE CONTACT AWG 26-24 PLS4 - INDIVIDUAL CONTACT
Harting DSUB HD MA CONTACT 24-26 AWG S4 500 - 09560008175
Connector Accessory, Contact, Copper Alloy
HARTING D-Sub, D-Sub High Density, , , 2A
Crimp contact, pin 0.14-0.22 mm² Plug
D Sub Contact, Pin, 26-24Awg, Crimp; For Use With:Harting High Density D-Sub Crimp Connectors; Contact Gender:Pin; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Wire Size Awg Max:24Awg; Wire Size Awg Min:26Awg;rohs Compliant: Yes |Harting 09560008175

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 56 000 8175
  • 0956-000-8175