HARTING Elektronik 09330006114

Male Contact; Connector Type: Contact, Crimp; Series: Han EEE ; RoHS Compliant: NA
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330006114.

IHS

Datasheet2 pages2 years ago

Farnell

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+7.02%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity53892-4
Power Connector Contact; Copper; Silver; 18 to 12 AWG; Crimp (Wire); 0.035 in.
Molex 33011-3004 Automotive Connectors, MX150 Bld Terminal Sil M3 D Wind Reel 7500
ITT / Cannon031-8717-021
Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy
TE Connectivity928781-1
Contact PIN Crimp ST Cable Mount 13.5-15.5AWG Reel
Connector Accessory, 0.228in Min Cable Dia, 0.307in Max Cable Dia, Contact
TE Connectivity2141116-3
TE MCON Pin Terminal Male Reel 1.2 20-18GA (.5 - .75MM2) Disc Way No Repl

Descriptions

Descriptions of HARTING Elektronik 09330006114 provided by its distributors.

Male Contact; Connector Type:Contact, Crimp; Series:Han EEE ;RoHS Compliant: NA
Harting 09 33 000 6114 Crimp Contacts Han® E Series Male Silver 0.75mm²
Han Power Connector Contacts HAN 16A MALE AWG18 SILVER PLATED
CRIMP CONTACT, 16A, MALE, COPPER ALLOY, SILVER PLATED, 18 AWG, HAN E SERIES
Connector Accessory, 0.177in Max Cable Dia, Contact, Copper Alloy
Harting Han E M Crimp Contact Ag 0.75 mm/18 - 09330006114
Contact PIN Crimp ST Cable Mount 18AWG
Crimp Contact Male Han E 0,75mm² CuAg
Han E M Crimp Contact Ag Wg, PK 100
CONT MALE HAN E ARGENT 0,75 MM
Gender of contacts = Male / Contact material = Silver-Plated / Cross-section max. mm² = 0.75 / Max. cross-section AWG AWG = 18 / Series = Han E® / Rated current = 16
CONNECTOR CONTACT, MALE, 18AWG, CRIMP; C; CONNECTOR CONTACT, MALE, 18AWG, CRIMP; Connector Type:Contact, Crimp; Series:Han EEE; Contact Plating:Silver; Contact Gender:Pin; Contact Termination:Crimp; Wire Size (AWG):18

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 33 000 6114
  • 09-33-000-6114
  • 0933-000-6114
  • 9330006114