HARTING Elektronik 09330006104

HAN E Male AWG 16 Silver Plated Crimp Contact Heavy Duty Power Connector
$ 0.38
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330006104.

IHS

Datasheet2 pages2 years ago

element14 APAC

TME

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.41%

CAD Models

Download HARTING Elektronik 09330006104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity53892-4
Power Connector Contact; Copper; Silver; 18 to 12 AWG; Crimp (Wire); 0.035 in.
Molex 33011-3004 Automotive Connectors, MX150 Bld Terminal Sil M3 D Wind Reel 7500
ITT / Cannon031-8717-021
Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy
TE Connectivity928781-1
Contact PIN Crimp ST Cable Mount 13.5-15.5AWG Reel
Connector Accessory, 0.228in Min Cable Dia, 0.307in Max Cable Dia, Contact
TE Connectivity2141116-3
TE MCON Pin Terminal Male Reel 1.2 20-18GA (.5 - .75MM2) Disc Way No Repl

Descriptions

Descriptions of HARTING Elektronik 09330006104 provided by its distributors.

HAN E Male AWG 16 Silver Plated Crimp Contact Heavy Duty Power Connector
HDC Contacts; 09330006104; HARTING; 16 AWG; Male; Crimp, Signal; Cable
Harting Han E M Crimp Contact Ag WG 16AWG - 09330006104
HAN E MALE CONTACT AWG 16 (1.5MM2) SILVER, HAN E SERIES
; Wire Size (AWG):16; Insulator Material:Uninsulated; Series:Han E; Contact Plating:Silver ;RoHS Compliant: Yes
Contact PIN Crimp ST Cable Mount 16AWG Han
Rectangular Connector Pole,Male,16 A
CONTACT, PIN, HAN E, 16 AWG, CRIMP, PK10
Gender of contacts = Male / Contact material = Silver-Plated / Cross-section max. mm² = 1.5 / Max. cross-section AWG AWG = 16 / Series = Han E® / Rated current = 16
CONTACT, PIN, HAN E, 16 AWG, CRIMP,; Product Range: Han E Series; Contact Gender: Pin; Wire Size AWG Max: 16AWG; Contact Termination Type: Crimp; Current Rating: 16A; Contact Material: Copper; Contact Plating: Silver Plated Con

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9330006104
  • 09 33 000 6104
  • 09-33-000-6104
  • 09.33.000.6104
  • 0933-000-6104
  • 933000-6104
  • 9330006104