HARTING Elektronik 09310062611

Pin contact insert, 32B, 12 pole, equipped, screw connection, with PE contact, 09310062611
$ 37.113
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09310062611.

IHS

Datasheet3 pages2 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectangular Insert Polycarbonate for GWconnect Heavy Duty Connectors PL 16B Bag
TE Connectivity1-1103640-1
Rectangular Power Connector, 24 Contact(s), Male, Screw Terminal, Receptacle
GWconnect Screw Terminal Insert, Male, 24-Pole, 16A, Size 24B (104x27mm)
Rectangular Insert Polycarbonate for GWconnect Heavy Duty Connectors PL 3A Bag
TE Connectivity1-1103402-1
Connector Accessories Male Insert 5 POS Screw Terminal Hard Silver Plated Loose Piece
TE Connectivity1-1104206-1
Heavy Duty Power Connectors 6Sig+1Grnd St Pnl Mt |Amp Te Connectivity 1-1104206-1

Descriptions

Descriptions of HARTING Elektronik 09310062611 provided by its distributors.

Pin contact insert, 32B, 12 pole, equipped, screw connection, with PE contact, 09310062611
Harting 09 31 006 2611 Han® 6 HsB (7-12) Industrial Connector Series Han HsB - Inserts
RECTANGULAR PLUG INSERT, 12+PE, 10-16AWG, SCREW, 690V, 35A, HAN HSB SERIES
Han 6HsB male screw terminal insert (marked 7-12) AWG 16-10
Harting Han HsB 06 Pos. M Insert Screw 7-12 - 09310062611
Rectangular Connector, 13 Contact(s), Male
Heavy Duty Power Connectors MALE INSERT
HARTING 09310062611 ヘビーデューティパワーコネクタインサート
Heavy Duty Insert, Plug, 12Pos, 6Mm2; Product Range:Han Hsb Series; Heavy Duty Connector Type:Insert; No. Of Contacts:12 Contacts; Rectangular Shell Size:32B; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:35A; Rohs Compliant: Yes |Harting 09310062611

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 31 006 2611
  • 09-31-006-2611
  • 0931-006-2611
  • 9310062611