HARTING Elektronik 09300480540

Han 48B Hood (side Entry Single Lever Peg) Pg Thread, Han B Series
$ 87.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300480540.

IHS

Datasheet2 pages2 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-16.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
TE Connectivity1367073-1
Pluggable I/O Connector, SFP, 20 Contacts, 1 x 1 (Single), Surface Mount, SFP System Series
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
1.50mm CMC CP Female Terminal, Tin Plated, for tab dimensions 1.5mm x 0.8mm, Wire Size 0.50mm² - 1.0mm²
TE Connectivity1-1318118-9
TE CONNECTIVITY 1-1318118-9 Socket Square Dynamic 2000 20p Crimp without contacts
TE Connectivity174977-2
20 Position 2.50 mm Pitch Through Hole Female Straight Connector Header

Descriptions

Descriptions of HARTING Elektronik 09300480540 provided by its distributors.

HAN 48B HOOD (SIDE ENTRY SINGLE LEVER PEG) PG THREAD, HAN B SERIES
Heavy Duty Power Connectors HAN 48B PG29 SIDE METAL HOOD
Harting Han B Hood Side Entry HC 2 Pegs PG - 09300480540
Grommet housing, size 48B, die-cast aluminum, PG29, angled, longitudinal bow locking, IP65, 09300480540
Hoods 48 B aluminium die-cast powder-coated IP65
Hood 90° 48 Shell Size Powder Aluminum Die Cast
CONN HOOD SIDE ENTRY SZ48B PG29
HAN B HOOD SIDEENTRY HC 2 PEGS
HAN 48B HOOD SINGLE LOCK LEVER
; Series:Han Hv ES; Accessory Type:Hood; For Use With:Han B Standard Hoods / Housings; Connector Shell Size:48B; Connector Body Material:Metal ;RoHS Compliant: NA

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 048 0540
  • 09-30-048-0540
  • 0930-048-0540
  • 9300480540