HARTING Elektronik 09300160408

Wall bushing housing, size 16B, polycarbonate, cross bow locking, IP54/IP65, 09300160408
$ 88.015
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300160408.

IHS

Datasheet2 pages2 years ago

TME

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-47.25%

Supply Chain

Country of OriginGermany
Introduction Date2011-08-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1838893-1
Circular Connector, 3 Contact(s), Brass, Male, Solder Terminal, Plug
TE Connectivity9-1437719-6
Conn Shielded Circular Subminiature SKT 3 POS Solder ST Panel Mount 3 Terminal 1 Port
TE Connectivity5-1437719-4
Conn Circular Socket 3 POS Solder RA Panel Mount/Through Hole 3 Terminal Single Port
Amphenol IndustrialPT07A-8-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT07E-12-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Jam Nut 3 Terminal 1 Port
Amphenol-TuchelT3263009U
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 09300160408 provided by its distributors.

Wall bushing housing, size 16B, polycarbonate, cross bow locking, IP54/IP65, 09300160408
Han Power Connector Tools and Accessories HAN SPLIT HOOD 16B 3 CABLE ENTRIES
Panel feed through housings 16 B polycarbonate Style Low construction
Harting 09 30 016 0408 Feedthrough box durable compact 1pc
CONN HOOD TOP ENTRY TRIPLE SZ16B
HOOD, SIZE 16B, THERMOPLASTIC RUBBER; Cable Exit Angle:-; For Use With:Han Connectors; Connector Body Material:Thermoplastic Rubber; Series:Han; Accessory Type:Split Hood; Connector Shell Size:16B ;RoHS Compliant: NA

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 016 0408
  • 0930-016-0408
  • 9300160408