TE Connectivity 5-1437719-4

Conn Circular Socket 3 POS Solder RA Panel Mount/Through Hole 3 Terminal Single Port
$ 36.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1437719-4.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Master Electronics

TME

TE Connectivity

Inventory History

3 month trend:
-49.48%

CAD Models

Download TE Connectivity 5-1437719-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

ITT / CannonCA3102E14S-7SA176
Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port Automotive
ITT / CannonCA3100R10SL-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3100ER14S-7P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102A14S-1P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Automotive
Amphenol IndustrialMS3102A10SL-3S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102A20-3S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol Industrial71-570121-04P
AMPHENOL - 71-570121-04P - CIRCULAR, SIZE 8, 4WAY, PIN
Circular Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
Circular Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
Circular Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
Male Pins,Receptacle,Reverse Bayonet Lock 7pin Aluminum Alloy 22A , , 24.7mm*30mm
ITT / CannonKPT02E8-3SEX
Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5-1437719-4 provided by its distributors.

Conn Circular Socket 3 POS Solder RA Panel Mount/Through Hole 3 Terminal Single Port
Circular Connector, 3 Contact(s), Brass, Female, Solder Terminal, Receptacle
SOCKET, PCB, R/A, 3WAY; Product Range: TRIAD 01 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: Copp
T01-0560-S03-FEMALE REC PANEL-PCB MNT RA Connector System: Wire-to-Board Circular Connector Type: Circular Connector Receptacle Sealable: Yes Connector & Contact Terminates To: Printed Circuit Board Contact Current Rating (Max): 3 A Wire-to-Board Circular Connector Receptacle Printed Circuit Board | Standard Circular Connector | Part Number: 5-1437719-4 | Internal Number: 5-1437719-4 | Alias Number: T01-0560-S03 | TE Connectivity | Triad 01 Panel/PCB Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 514377194
  • T01-0560-S03
  • T010560S03