TE Connectivity 9-1437719-6

Conn Shielded Circular Subminiature SKT 3 POS Solder ST Panel Mount 3 Terminal 1 Port
$ 22.787
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1437719-6.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet46 pages6 years ago
Datasheet83 pages4 years ago
Datasheet4 pages2 years ago

IHS

TE Connectivity

Newark

Electro Sonic

Inventory History

3 month trend:
-15.72%

CAD Models

Download TE Connectivity 9-1437719-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-05-31
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

ITT / CannonCA3102E14S-7SA176
Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port Automotive
ITT / CannonCA3100R10SL-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102A14S-1P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Automotive
Amphenol IndustrialMS3102A10SL-3S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102A20-3S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
ITT / CannonMS3102E14S-7S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
TE Connectivity205841-1
CPC Series 2 Panel Mount Receptacle 8 Position Circular Plastic Connector
TE Connectivity213729-9
CPC Series 1 Free Hanging Receptacle 14 Position Circular Plastic Connector
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame
Amphenol IndustrialMS3102A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialPT02E-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
TE Connectivity208223-9
CPC Series 1 Panel Mount Receptacle 9 Position Circular Plastic Connector

Descriptions

Descriptions of TE Connectivity 9-1437719-6 provided by its distributors.

Conn Shielded Circular Subminiature SKT 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Circular Connector, 3 Contact(s), Brass, Female, Solder Terminal, Receptacle
SOCKET, PANEL MOUNT, 3WAY; Product Range: TRIAD 01 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: C
T01-0580-S03-FEMALE REC PANEL MNT SOLDER Connector System: Wire-to-Board Circular Connector Type: Circular Connector Receptacle Sealable: Yes Contact Current Rating (Max): 3 A Circuit Application: Signal Wire-to-Board Circular Connector Receptacle 3 A | Standard Circular Connector | Part Number: 9-1437719-6 | Internal Number: 9-1437719-6 | Alias Number: T01-0580-S03 | TE Connectivity | Triad 01 Panel/PCB Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 914377196
  • T01-0580-S03