HARTING Elektronik 09300100302

Bulkhead housing, size 10B, die-cast aluminum, cross bow locking, IP65, 09300100302
$ 26.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300100302.

IHS

Datasheet2 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-16.52%

CAD Models

Download HARTING Elektronik 09300100302 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialPT02A-12-10S
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialMS3108E18-1S
Conn MIL-DTL-5015 Circular SKT 10 POS Solder Cup RA Cable Mount 10 Terminal 1 Port
ITT / CannonKJB7T13F98SN
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09300100302 provided by its distributors.

Bulkhead housing, size 10B, die-cast aluminum, cross bow locking, IP65, 09300100302
Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant
Housings bulkhead mounting 10 B aluminium die-cast powder-coated IP65
Han Power Connector Housings HAN 10B BULKHEAD MT THERMOPLASTIC COVER
PANEL MOUNT, 10B, DOUBLE LEVER, IP65, ALUMINIUM DIE-CAST, HAN B SERIES
Harting Han B Base Panel 4 Pegs Thermoplast - 09300100302
Shrink Boot Adapter Housing For Connector
HAN B HOOD; For Use With:Han 10B Connectors; Enclosure Material:Metal; Connector Shell Size:10B; Series:Han-Com ;RoHS Compliant: NA
HAN 10B BULKHEAD MNTED HOUSING
Housing Material = Die-Cast Aluminium Alloy / Series = Han B / Size = 10B / Cable Exit Angle ° = 180 / Locking Method = 2 Lever / Connector Mounting Type = Bulkhead Mount

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 010 0302
  • 09-30-010-0302
  • 0930-010-0302
  • 9300100302