Amphenol Industrial MS3108E18-1S

Conn MIL-DTL-5015 Circular SKT 10 POS Solder Cup RA Cable Mount 10 Terminal 1 Port
$ 37.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3108E18-1S.

IHS

Datasheet1 page24 years ago

element14 APAC

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Amphenol Industrial97-3108B-18-1S
Conn Circular SKT 10 POS Solder Cup RA Cable Mount 10 Terminal 1 Port Automotive Medical
Amphenol Industrial97-3108B-18-19S
Circular Connector, 97, Right Angle Plug, 10 Contacts, Solder Socket, Threaded, 18-19
Amphenol IndustrialMS3108A18-1S
Conn MIL-DTL-5015 Circular SKT 10 POS Solder RA Cable Mount 10 Terminal 1 Port
Amphenol Industrial97-3108A-18-1S
Conn MIL-C-5015 Circular SKT 10 POS Solder RA Cable Mount 10 Terminal 1 Port
AmphenolMS3106A18-1S
Conn MIL-DTL-5015 Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialMS3106A18-1SW
Conn MIL-DTL-5015 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3108E18-1S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 10 POS Solder Cup RA Cable Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CIRCULAR CONN, R/A PLUG, 18-1, CABLE; Military Specification:MIL-DTL-5015 Series; Product Range:MS3108 Series; Circular Connector Shell Style:Right Angle Plug; No. of Contacts:10Contacts; Circular Contact Type:Solder Soc
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:10; Contact Termination:Solder; Contact Material:Copper; Series:MS3108E; Contact Plating:Silver; Connector Shell Size:18; Contact Gender:Socket ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS-3108E-18-1S
  • MS3108E 18-1S
  • MS3108E-18-1S
  • MS3108E18-1S.
  • MS3108E181S