Molex 39-01-2100

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-2100.

Sager Electronics

Datasheet2 pages6 years ago

Farnell

HQonline

Molex

element14 APAC

Inventory History

3 month trend:
+5.15%

CAD Models

Download Molex 39-01-2100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1-1586019-0
Connector Housing, Rcpt, 10Pos, 4.2Mm; |Te Connectivity Amp 1-1586019-0
TE Connectivity1-1969597-0
Combination Line Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1586019-8
Rectangular Connector Housings; 1586019-8; TE CONNECTIVITY; 2; 8; Natural; Straight
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 39-01-2100 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 10 Contacts, 2 Rows, 4.2 mm, 5557 Series, Nylon, Mini-Fit Jr.
Connector Housing, Rcpt, 10Pos; Product Range:Mini-Fit Jr. 5557 Series; Gender:Receptacle; No. Of Positions:10Ways; Pitch Spacing:4.2Mm; For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus Hcs 45750 Series Socket Contacts; Svhc:No Rohs Compliant: Yes |Molex 39-01-2100..

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039012100
  • 039012100
  • 39-01-2100.
  • 39-01-2100..
  • 39-01-2100...
  • 3901-2100
  • 39012100