HARTING Elektronik 09231487922

Male connector, type 2C, 48 pole, a-b-c, pitch 2.54 mm, solder pin, straight, gold-plated, 09231487922
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09231487922.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.90%

Alternate Parts

Price @ 1000
$ 2.58
$ 3.046
$ 3.046
Stock
55
2,615
2,615
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
48
48
48
Number of Rows
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5650479-5
Conn DIN 41612 M 48 POS 2.54mm Solder ST Thru-Hole Package
HARTING Elektronik09232486825
CONN DIN RCPT 48POS PCB / 48 Position Din Connector Receptacle, Female Sockets Through Hole
TE Connectivity5650918-5
Conn DIN 41612 PIN 48 POS 2.54mm Press Fit ST Thru-Hole Box
TE Connectivity8-1393640-5
Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole Box
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle
Amphenol Communications Solutions86093488314755V1LF
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09231487922 provided by its distributors.

Male connector, type 2C, 48 pole, a-b-c, pitch 2.54 mm, solder pin, straight, gold-plated, 09231487922
Connector, din-41612,pcb Mount, recept,48 Contacts, pin,0.1 Pitch, pc Tail Terminal Rohs Compliant: Yes |Harting 09231487922
DIN 41612 Type 2C Connector Male connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Mezzanine PCB to cable
Gender = Plug / Type = 2C / Class = C3 / Poles = 48 / Pitch mm = 2.54 / Rows = 3 / Rows Loaded = a + b + c / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel over Nickel / Current Rating A = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 50

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 23 148 7922
  • 0923-148-7922