HARTING Elektronik 09231486951

48 Pos Din Conn Heade, Male Pins Gold or Gold-Palladium Through Hole, Right Angle
$ 4.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09231486951.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Upverter

Burklin Elektronik

Inventory History

3 month trend:
+159%

CAD Models

Download HARTING Elektronik 09231486951 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-09-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity5650868-4
TE Connectivity 5650868-4 DIN 41612 Connector Female Unshrouded 48 Contacts
TE Connectivity5650948-5
DIN 41612 Connectors; 5650948-5; TE CONNECTIVITY; Right Angle; 2.54 mm; Solder; Through Hole
TE Connectivity5650479-5
Conn DIN 41612 M 48 POS 2.54mm Solder ST Thru-Hole Package
HARTING Elektronik09232486825
CONN DIN RCPT 48POS PCB / 48 Position Din Connector Receptacle, Female Sockets Through Hole
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
Board Euro Connector, 48 Contact(S), 3 Row(S), Female, Right Angle, 0.1 Inch Pitch, Solder

Descriptions

Descriptions of HARTING Elektronik 09231486951 provided by its distributors.

48 Pos Din Conn Heade,Male Pins Gold or Gold-Palladium Through Hole, Right Angle
Conn Backplane M 48 POS 2.54mm Solder RA Thru-Hole
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle
CONNECTORS, DIN 41612, DIN-SIGNAL 2C048MS-3,0C1-2-V2
HARTING 09231486951 Gds A-2C 46+2 Pin Male Level 2
CONN DIN HDR 48POS PCB RA GOLD
DIN 41612 Type 2C Connector Male connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Extender card PCB to cable
Conn, Din 41612, Plug, 48Pos, 3Row; Product Range:Type 2C Series; No. Of Contacts:48Contacts; Gender:Plug; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + B + C; Contact Plating:Gold Plated Contacts; No. Of Mating Cycles:400Rohs Compliant: Yes |Harting 09231486951

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9231486951
  • 09-23-148-6951
  • 0923-148-6951
  • 09231486951+
  • 9231486951