HARTING Elektronik 09210152601

Heavy Duty Power Connectors MALE INSERT HAN 15D 15 POLES
$ 38.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09210152601.

IHS

Datasheet3 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-04-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350779-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)

Descriptions

Descriptions of HARTING Elektronik 09210152601 provided by its distributors.

Heavy Duty Power Connectors MALE INSERT HAN 15D 15 POLES
Harting Han D 15 Pos. M Insert Wire Wrap - 09210152601
Rectangular Connector, 16 Contact(s), Male
Male Insert 15+Ground Position Wire Wrap
insert Size 10 A male 10 A 250 V
INSERT MALE 15POS+1GND WIRE WRAP
Heavy Duty Insert, Plug, 15Pos; Product Range:Han D Series; Heavy Duty Connector Type:Insert; No. Of Contacts:15 Contacts; Rectangular Shell Size:10A; Gender:Plug; Heavy Duty Contact Type:Wire Wrap Pin; Current Rating:10A; Svhc:No Rohs Compliant: Yes |Harting 09210152601

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0921-015-2601
  • 9210152601