HARTING Elektronik 09200162813

Socket contact insert, 32A, 32 pole, equipped, screw connection, with PE contact, 09200162813
$ 26.254
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09200162813.

IHS

Datasheet3 pages2 years ago

Newark

Burklin Elektronik

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.29%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1827863-6
Rectangular Power Connector, 32 Contact(s), Crimp Terminal, Receptacle
Board Connector, 32 Contact(S), 2 Row(S), Female, 0.049 Inch Pitch, Crimp Terminal, Locking,
TE Connectivity5-1571552-0
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity5536446-5
Conn DIN 41612 RCP 32 POS 2.54mm Solder ST Thru-Hole Box/Tray
2.54mm (.100") Pitch DIN 41612 Receptacle, Style B/2, 32 Circuits, Lead free
Conn Socket Strip RCP 10 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube

Descriptions

Descriptions of HARTING Elektronik 09200162813 provided by its distributors.

Socket contact insert, 32A, 32 pole, equipped, screw connection, with PE contact, 09200162813
Female insert; Connector Type:Rectangular Power; Gender:Female; No. of Contacts:32; Contact Termination:Screw; Series:Han A; Connector Shell Size:32A; Contact Gender:Socket; Connector Mounting:Panel; Body Material:Polycarbonate ;RoHS Compliant: NA
Series = Han A / For Shell Size = 32A / Positions = 32 / Insert Gender = Socket / Current Rating A = 16 / Voltage Rating V = 250 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Termination Type = Screw / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.75 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9200162813
  • 09 20 016 2813
  • 09-20-016-2813
  • 0920-016-2813
  • 9200162813