HARTING Elektronik 09200102612

HAN A Series Size 10A 10 position Ground 16 AMP Male Insert
$ 14.75
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09200102612.

IHS

Datasheet3 pages2 years ago

element14 APAC

ODG (Origin Data Global)

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP7-1103634-1
Rectangular Power Connector, 6 Contact(s), Male, Screw Terminal
TE Connectivity1-1103636-1
Conn Heavy-Duty Rectangular PIN 10Signal/1Ground POS Screw ST Panel Mount Carton
Amphenol Sine SystemsC146 10A003 002 4
Conn Heavy-Duty Rectangular M 3Signal/1Ground POS Screw ST Panel Mount
TE Connectivity7-1103638-1
Conn Heavy-Duty Rectangular PIN 16Signal/1Ground POS Screw ST Panel Mount Carton
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of HARTING Elektronik 09200102612 provided by its distributors.

HAN A Series Size 10A 10 position Ground 16 AMP Male Insert
Heavy Duty Connector Insert, 10+Pe Signal, Han A Series, 11, 2, Plug, 10A, Pin Rohs Compliant: Yes |Harting 0920 010 2612
PLUG, HAN10A, 10+E WAY; Product Range: Han A Series; Heavy Duty Connector Type: Insert; No. of Contacts: 11 Contacts; Rectangular Shell Size: 10A; Gender: Plug; Heavy Duty Contact Type: Screw Pin; Current Rating: 16A; SVHC: No S
Series = Han A / For Shell Size = 10A / Positions = 10 / Insert Gender = Plug / Current Rating A = 16 / Voltage Rating V = 250 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.75 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9200102612
  • 09 20 010 2612
  • 09-20-010-2612
  • 0920 010 2612
  • 0920-010-2612
  • 9200102612