HARTING Elektronik 09200042711

HAN A Series 3A Size 4 Position Ground 10 A Female Insert Power Connector
$ 10.37
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09200042711.

IHS

Datasheet3 pages2 years ago

element14 APAC

ODG (Origin Data Global)

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.79%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-04-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-1103403-1
Connector Accessories Female Insert 5 POS Screw Terminal Hard Silver Plated Loose Piece
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-967325-1
Circular Connector, Circular, 2.5mm System Series, Panel Mount Receptacle, 4 Contacts
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
TE Connectivity776488-2
TE Connectivity 776488-2 AS Connector Female Shrouded 4POS 4.50MM

Descriptions

Descriptions of HARTING Elektronik 09200042711 provided by its distributors.

HAN A Series 3A Size 4 Position Ground 10 A Female Insert Power Connector
Han Power Connector Inserts HAN A 4P FEMALE SCRW SCREW TERMINATION
Conn Rectangular F 4Power/1Ground POS Screw ST Panel Mount
INSERT; 230/400 V; 10 A; FEMALE; 4; ROHS COMPLIANT; HAN A SERIES
Voltage to Frequency Converter, 1 Func, 0.0011MHz
Rectangular Connector, 5 Contact(s), Female
Heavy Duty Connector Insert, Han A Series, 4, 2, Receptacle, 3A, Socket Rohs Compliant: Yes |Harting 09 20 004 2711
Heavy Duty Power Connectors HAN A 4P FEM
Screw Female Insert 4P 10A 400V
Han 4A female screw terminal insert
Harting Han 4A-BU-S - 09200042711
INSERT, SOCKET, 4+E WAY, SCREW, 18-14AWG; Product Range: Han A Series; Heavy Duty Connector Type: Insert; No. of Contacts: 4 Contacts; Rectangular Shell Size: 3A; Gender: Receptacle; Heavy Duty Contact Type: Screw Socket; Curr
Socket insert, Han A 10-pin Cross-section: 2.5 mm² Contact material: Silver-Plated Gender of contacts: Female Gender of housing: Male Series: Han A® Size: 10A Termination type: Screw Connection Poles: 10 Rated voltage: 250 VAC/DC

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9200042711
  • 09 20 004 2711
  • 09 20 004 2711..
  • 09-20-004-2711
  • 0920-004-2711
  • 9200042711