Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1103403-1

Connector Accessories Female Insert 5 POS Screw Terminal Hard Silver Plated Loose Piece
$ 41.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1103403-1.

Farnell

Datasheet236 pages15 years ago
Datasheet1 page17 years ago

Factory Futures

IHS

Electro Sonic

JRH Electronics

CAD Models

Download TE Connectivity 1-1103403-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-967325-1
Circular Connector, Circular, 2.5mm System Series, Panel Mount Receptacle, 4 Contacts
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
TE Connectivity776488-2
TE Connectivity 776488-2 AS Connector Female Shrouded 4POS 4.50MM
TE Connectivity776536-1
TE Connectivity 776536-1 Automotive Connector Female 4 Positions Red 20-18 AWG

Descriptions

Descriptions of TE Connectivity 1-1103403-1 provided by its distributors.

Connector Accessories Female Insert 5 POS Screw Terminal Hard Silver Plated Loose Piece
250 V 10 A Male Insert Beige 4+Ground Position Screw Heavy Duty Connector
TE CONNECTIVITY / HTS 1-1103403-1 Heavy Duty Connector Insert, 4+PE Signal, HTS Series, Receptacle, 1, 5 Contacts, 10 A
TE Connectivity Connector plug-in, HAseries, Mother seat
Connector Accessories Insert Straight Beige Silver Loose
CONNECTOR, POWER, HEAVY DUTY, SKT INSERT SZ 1 4+PE HA.4
Rectangular Power Connector, 4 Contact(s), Female
HA 4way screw terminal female insert,10A
RS APAC
HTS Connectors and Accessories
INSERT, FEMALE, SCREW, 4WAY; Product Range: HTS Series; Heavy Duty Connector Type: Insert; No. of Contacts: 5 Contacts; Rectangular Shell Size: 1; Gender: Receptacle; Heavy Duty Contact Type: Screw Socket; Current Rating: 10A;
INSERT, FEMALE, SCREW, 4WAY; Series:HTS; Gender:Receptacle; No. of Contacts:4; No. of Rows:2; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:1; Contact Termination:Screw; Contact Material:Copper; Contact Plating:Silver; Approval Bodies:UL, CSA, SEV; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Copper Alloy; Contact Plating:Hard Silver / Gold; Contact Type:Socket; Current Rating:10A; IP/NEMA Rating:IP40/IP65; No. of Ways:4; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Termination Method:Screw; Voltage Rating VAC:250V; Voltage Rating VDC:300V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 111034031