HARTING Elektronik 09200032634

Pin contact insert, 3A, 3 pole, equipped, spring connection, with PE contact, 09200032634
$ 10.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09200032634.

IHS

Datasheet3 pages2 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-17.52%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-01-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug
Modular Plug, Cat5e, Short Body, Shielded, 8/8, Black Boot, for 6.00mm Cable Outside Diameter
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug
TE Connectivity1971861-1
Solar Connectors / Photovoltaic Connectors Male Cable Coupler Gen 4 Seal 5.8-8mm
TE Connectivity2-1103000-3
Heavy Duty Power Connectors HD.7.STI.C.250 V HD.7.STI.C.250 V
TE Connectivity1971861-2
Solar Connectors / Photovoltaic Connectors Male Cable Coupler Gen 2 Seal 4.5-6.2mm

Descriptions

Descriptions of HARTING Elektronik 09200032634 provided by its distributors.

Pin contact insert, 3A, 3 pole, equipped, spring connection, with PE contact, 09200032634
Harting Han 3A male insert with Quick-Lock - 09200032634
Conn Rectangular M 3 POSCrimp STCable Mount
Rectangular Connector, 4 Contact(s), Male
Han 3A male quicklock insert (23-16AWG)
HEAVY DUTY INSERT, PLUG, 3POS, 1.5MM2; Product Range:Han A Series; Heavy Duty Connector Type:Insert; No. of Contacts:3 Contacts; Rectangular Shell Size:3A; Gender:Plug; Heavy Duty Contact Type:Push Lock Pin; Current Rating:10A; RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • '09200032634
  • 0920-003-2634
  • 9200032634