HARTING Elektronik 09185506813

Wire-To-Board Connector, 2.54 mm, 50 Contacts, Receptacle, SEK 18 Series, IDC / IDT, 2 Rows
$ 2.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09185506813.

IHS

Datasheet3 pages3 years ago

Newark

Farnell

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-43.84%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-03-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity1-1658621-0
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity1-1658622-0
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount Tube
TE Connectivity1-1658620-0
Connector, Receptacle; Novo; 50; Gold (15); Tin-Lead; 0.100 in. x 0.100 in.
Conn IDC Connector F 50 POS 1.27mm IDT RA Cable Mount QF-50™ Tray
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 50 Circuits, Black
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking

Descriptions

Descriptions of HARTING Elektronik 09185506813 provided by its distributors.

Wire-To-Board Connector, 2.54 mm, 50 Contacts, Receptacle, SEK 18 Series, IDC / IDT, 2 Rows
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount Standard
I/O Connector; Gender:Female; No. of Contacts:50; Contact Termination:IDC/IDT; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
SOCKET, IDC, 50WAY; Pitch Spacing:2.54mm; No. of Contacts:50Contacts; Gender:Receptacle; Product Range:SEK 18 Series; Contact Termination Type:IDC /
Multipole socket DIN 41651 Temperature range: -55 ... +125 °C Ribbon cable connection: AWG 26...30, 1.27 mm pitch Combustibility class: UL 94 V-0 Connection principle: Wire-Board Contact material: CuNi+Au Gender of contacts: Female Housing Material: Polybutylene Terephthalate (PBT) Pitch: 2.54 mm Series: SEK Poles: 60

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 18 550 6813
  • 09 18 550 6813.
  • 0918 550 6813
  • 0918-550-6813
  • 9185506813