HARTING Elektronik 09185207803

Right Angle Cable Mount Idc Connector Socket, 20 Way, 2 Row, 2.54MM Pitch
$ 1.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09185207803.

element14 APAC

Datasheet3 pages3 years ago
Datasheet1 page0 years ago

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+13.72%

Alternate Parts

Price @ 1000
$ 1.276
$ 1.34
$ 1.34
Stock
5,152
28,370
28,370
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
20
20
20
Number of Rows
2
2
2
Mount
Cable
Cable
Cable
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity2-215882-0
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1658623-4
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Tube
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
Connector Housing, C-Grid III 90142, Receptacle, 20 Ways, 2.54 mm, 90119 Crimp Terminal
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of HARTING Elektronik 09185207803 provided by its distributors.

RIGHT ANGLE CABLE MOUNT IDC CONNECTOR SOCKET, 20 WAY, 2 ROW, 2.54MM PITCH
Board Euro Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug
Wire-To-Board Connector, Without Strain Relief, Sek 18 Series, Idc / Idt, Receptacle, 20, 2.54 Mm Rohs Compliant: Yes
Harting SEK-18 SV FE TYPA 20P PL3 - 09185207803
DIN 41612 Connectors 20P FEMALE IDC W/O
SOCKET, IDC, W/O S/RELIEF, 20WAY
SOCKET, IDC, W/O S/RELIEF, 20WAY; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: SEK 18 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 18 520 7803
  • 0918 520 7803
  • 0918-520-7803
  • 9185207803