HARTING Elektronik 09185066324

Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
$ 0.926
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09185066324.

IHS

Datasheet3 pages3 years ago

Farnell

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.85%

CAD Models

Download HARTING Elektronik 09185066324 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.926
$ 0.876
$ 0.876
Stock
57,817
82,076
82,076
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
6
6
6
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity7-5530843-7
CONN SEC II 3 POS 100C/L, Card Edge Power Connectors | TE Connectivity 7-5530843-7
TE Connectivity / AMP166086-6
Conn Card Edge SKT 12 POS 2.54mm Solder ST Thru-Hole Box/Tube
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
Pin Header, Signal, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, C-Grid 70280 Series
TE Connectivity826632-3
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Straight, AMPMODU MOD II
1.57MM DIAMETER, STANDARD .062INCH PIN AND SOCKET, SERIES 1560, MALE, 18 24 AWG
CONN HEADER VERT 6POS 2.54MM / Connector Header Through Hole 6 position 0.100" (2.54mm)
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of HARTING Elektronik 09185066324 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Thru-Hole Standard
SEK Low-profile Connector Male connector Thermoplastic resin (PBT) Beige PCB to cable Wave soldering termination Rated current 1A
Pin Header 6P PCB - Straight 0.100 in. (2.54mm) 2 Row 0.100 in. (2.54mm) 0.005 in. (0.15mm) Dia. Length: 0.114 in. (2.90mm)
Header, Straight, 2.54Mm, 6Way; Pitch Spacing:2.54Mm; No. Of Contacts:6Contacts; Gender:Header; Product Range:Sek 18 Series; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Rohs Compliant: Yes |Harting 09 18 506 6324
Gender = Plug / Contacts = 6 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1 / Voltage Rating V = 500 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 500

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 18 506 6324
  • 09 18 506 6324.
  • 09-18-506-6324
  • 0918-506-6324
  • 09185066324-
  • 9185066324