Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-5530843-7

CONN SEC II 3 POS 100C/L, Card Edge Power Connectors | TE Connectivity 7-5530843-7
$ 1.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-5530843-7.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

ShanghaiCT

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+13.54%

CAD Models

Download TE Connectivity 7-5530843-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-10-30
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity5650263-1
6 Position Female Connector Non Specified - Dual Edge Gold 0.100 (2.54mm) Black"
TE Connectivity / AMP166087-5
Conn Card Edge SKT 5 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity5-5530843-0
Card Edge Connector, Dual Side, 1.85 mm, 20 Contacts, Through Hole Mount, Straight
TE Connectivity / AMP145274-1
Card Edge Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity5530843-2
TE Connectivity 5530843-2 Std Card Edge Connector Female Unshrouded 30Pos
TE Connectivity5-5530843-3
Card Edge Conn, Dual Side, 34Pos, Th; Ca |Te Connectivity Amp 5-5530843-3.

Descriptions

Descriptions of TE Connectivity 7-5530843-7 provided by its distributors.

CONN SEC II 3 POS 100C/L, Card Edge Power Connectors | TE Connectivity 7-5530843-7
TE Connectivity Edge Connector, 100 Series, 2 Rows, 6 Circuits, 2.54mm Pitch, TH, Receptacle
6 Position Dual Edge Gold 2.54 mm Pitch Black High Current Card Edge Connector
Conn Card Edge SKT 6 POS 2.54mm Solder ST Thru-Hole Box
6 Pos Card Edge Conn, 2.54mm Pitch, Straight, 3A, 400V
Card Edge Connector, 5 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN SEC II 3 POS 100C/L Connector System: Board-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Contact Current Rating (Max): 3 A Circuit Application: Power & Signal Board-to-Board 2.54 mm .1" 3 A | Card Edge Power Connector | Part Number: 7-5530843-7 | Internal Number: 7-5530843-7 | TE Connectivity |
CARDEDGE CONN, DUAL SIDE, 6POS, TH; Card Edge Connector Type:Dual Side; Card Thickness:1.77mm; No. of Contacts:6 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination T

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-5530843-7.