HARTING Elektronik 09150006304

Connector Accessory, 0.0354in Max Cable Dia, Contact, Copper Alloy
$ 1.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09150006304.

IHS

Datasheet4 pages22 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.87%

Supply Chain

Introduction Date2004-02-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes

Descriptions

Descriptions of HARTING Elektronik 09150006304 provided by its distributors.

Connector Accessory, 0.0354in Max Cable Dia, Contact, Copper Alloy
CRIMP CONTACT, MALE, WT 0.63 G, WIRE SIZE 26.00 - 22.00 AWG, HAN D SERIES
HARTING 09150006304 Han D M Gt Contact 0,14-0,37 /, PK 100
Harting Han D M Crimpkontakt 0,14-0,37mm² - 09150006304
Heavy Duty Contact, Pin, Crimp, 10A; Product Range:Han-Goldtec D Series; Contact Gender:Pin; Wire Size Awg Max:14Awg; Contact Termination Type:Crimp; Current Rating:10A; Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09150006304
Heavy Duty Power Connectors 26AWG MALE C
Crimp Pin Contact Copper Alloy
CONTACT H.D. CRIMP PIN 22-26AWG
HAN D M GT CONT 0.14-0.37 / AW

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 15 000 6304
  • 09-15-000-6304
  • 0915-000-6304
  • 9150006304