HARTING Elektronik 09150006124

RF SMB Connector, Female, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09150006124.

element14 APAC

Datasheet2 pages2 years ago
Datasheet1 page0 years ago

ODG (Origin Data Global)

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+4.93%

CAD Models

Download HARTING Elektronik 09150006124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes

Descriptions

Descriptions of HARTING Elektronik 09150006124 provided by its distributors.

RF SMB Connector, Female, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack
Rectangular Power Contact, Han D Series, Gold Plated Contacts, Copper, Pin, Crimp, 26 Awg Rohs Compliant: Yes |Harting 09 15 000 6124
Gender of contacts = Male / Contact material = Gold-Plated / Cross-section min. mm² = 0.14 / Cross-section max. mm² = 0.37 / Max. cross-section AWG AWG = 22 / Series = Han D / Series = Han DD / Rated current = 10
CONTACT, CRIMP, PIN, 26-22AWG; Product Range: Han D Series; Contact Plating: Gold Plated Contacts; Contact Material: Copper; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 22A

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 15 000 6124
  • 09 15 000 6124.
  • 09-15-000-6124
  • 0915-000-6124
  • 9150006124