HARTING Elektronik 09140122734

Han DD 12pin module Female quicklock for AWG 23-16 (0.25-1.5mm²) - GOLD Contacts
$ 65.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140122734.

IHS

Datasheet3 pages3 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
-10.59%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Power Header 12 POS 4.2mm Solder ST Through Hole 12 Terminal 1 Port Tray
Amphenol IndustrialPT06A-14-12S
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
TE Connectivity2-1658527-0
Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
Outer Shroud Contacts,Receptacle 1mm 2 64pin 11mm,12mm 7.3mm 760nm SMD,P=1mm 6.096mm*6.1mm
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole SL™ Tube
TE Connectivity1-487378-1
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Black Package

Descriptions

Descriptions of HARTING Elektronik 09140122734 provided by its distributors.

Han DD 12pin module Female quicklock for AWG 23-16 (0.25-1.5mm²) - GOLD Contacts
Socket contact insert, DD, 12 pole, equipped, spring connection, 09140122734
RECTANGULAR SOCKET INSERT, 12 POS, 16-24AWG, 250V, 10A, HAN-MODULAR SERIES
Conn Rectangular F 12 POS Crimp ST Cable Mount Han-Modular®
Harting Han DD Quick-Lock module, female Au - 09140122734
Han DDreg module female 12 contacts 10 A 250 V
Rectangular Connector, 12 Contact(s), Female
MODULE FEMALE 12POS PUSH IN LOCK
HAN DD QUICK-LOCK MODULE. FEMA
Heavy Duty Module, Rcpt, 12Pos, 16Awg; Product Range:Han-Modular Series; No. Of Contacts:12Contacts; Rectangular Shell Size:-; Gender:Receptacle; Heavy Duty Contact Type:Push Lock Socket; Current Rating:10A; Wire Size Awg Max:16Awg Rohs Compliant: Yes |Harting 09140122734
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 12 / Insert Gender = Socket / Current Rating A = 10 / Voltage Rating V = 250 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Termination Type = Han-Quick Lock / Contact Termination Type = Crimp / Contact Material = Copper Alloy / Contact Plating = Gold / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.25 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 012 2734
  • 0914-012-2734
  • 9140122734