Molex 39-28-9128

Pin Header, 12 Contacts, 2 Rows, 4.2mm, Gold, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
$ 4.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-28-9128.

IHS

Datasheet4 pages7 years ago

LCSC

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-98.02%

CAD Models

Download Molex 39-28-9128 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Power RCP 14 POS 4.2mm Solder ST Thru-Hole 14 Terminal 1 Port Mini-Fit® BMI Frame
Pin Header, 14 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Conn Power HDR 14 POS 4.2mm Solder ST Thru-Hole 14 Terminal 1 Port Mini-Fit Jr™ Bag
TE Connectivity1-174957-1
Conn Shrouded Header (4 Sides) HDR 12 POS 3.5mm Solder ST Thru-Hole Tube
TE Connectivity172259-4
Conn Shrouded Header (4 Sides) RCP 12 POS 3mm Solder ST Thru-Hole Loose

Descriptions

Descriptions of Molex 39-28-9128 provided by its distributors.

Pin Header, 12 Contacts, 2 Rows, 4.2mm, Gold, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Molex Wire-to-Board Connector, Mini-Fit Jr., 4.2mm Pitch, 12P Dual Row, Right Angle, TH
Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Mini-Fit Jr™ Frame
Conn, Header, 12Pos, 2Row, 4.2Mm, Th; |Molex 39-28-9128..
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 12 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural
Mini-Fit Jr. Connectors 12 CKT VERT HEADER
Headers&Wire Housings 12 CKT VERT HEADER
Pin and Socket Header PCB - Vertical 12P
HEADER 4.20MM, D/R, VERT, PCB LOCK, 12W
Headers & Wire Housings MINI-FIT JR HDR 12P 94V-0 AU
12P Mini-Fit Header 2 ROW W PEGS
CONN, PCB HDR, 12POS, 2ROW, 4.2MM, THT;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039289128
  • 039289128
  • 39-28-9128 .
  • 39-28-9128.
  • 39-28-9128..
  • 39289128
  • 5566-12B2GS-210