Molex 71439-1864

Board To Board & Mezzanine Connectors Mezzanine 1Mm Btb Re Btb Rec 30 Sau 64Ckt
$ 5.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 71439-1864.

IHS

Datasheet2 pages7 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.80%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Mezzanine Connector, Receptacle, 64 Contacts, 2 Rows, 1mm, Gold, SMT, Straight, Phosphor Bronze
Mezzanine Connector, Receptacle, 64 Contacts, 2 Rows, 1mm, Gold, SMT, Straight, Phosphor Bronze
Molex 1mmpitch64pDouble row female row mother, PMC Mezzanineseries, right angle, surface
Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
Amphenol Communications Solutions91921-31151LF
Conn Mezzanine RCP 51 POS 0.5mm Solder ST Top Entry SMDCONAN® T/R
Amphenol Communications Solutions91931-31169
Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 69 Positions.

Descriptions

Descriptions of Molex 71439-1864 provided by its distributors.

Board To Board & Mezzanine Connectors Mezzanine 1Mm Btb Re Btb Rec 30 Sau 64Ckt
Outer Shroud Contacts,Receptacle 1mm 2 64pin 11mm,12mm 7.3mm 760nm gold SMD,P=1mm SMD mount 6.096mm(width)*6.1mm(height)
1.00mm Mezz (IEEE 1386) Receptacle, Surface Mount, Dual Row, Vertical Stacking, Embossed Tape on Reel, 0.76µm Gold (Au), 64 Circuits Pick and Place Cap
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle
CONNECTOR, STACKING, RCPT, 64POS, 2ROW; Mezzanine Connector Type: Receptacle; Pitch Spacing: 1mm; No. of Rows: 2Rows; No. of Contacts: 64Contacts; Connector Mounting: Surface Mount; Contact Material: Phosph 62AC1165

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0714391864
  • 71439-1864.
  • 714391864