HARTING Elektronik 09140083017

Harting 09 14 008 3017 Pin insert 1pc durable and reliable component
$ 33.385
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140083017.

IHS

Datasheet3 pages2 years ago

ODG (Origin Data Global)

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectangular Power Connector, 12 Contact(S), Male And Female, Crimp Terminal, Plug
TE Connectivity1473416-1
CONNECTOR, PLUG, SUPER SEAL, 26WAY; Series:Super Seal; No. of Positions:26; For
Rectangular Power Connector, 12 Contact(s), Male and Female, Wire Terminal, Plug
TE Connectivity2-1437285-3
Automotive Connector Housing, SUPERSEAL, Receptacle, 34 Ways
TE Connectivity5111595-6
Conn IDC Connector PL 26 POS 1.27mm Solder ST Thru-Hole Tray
ITT / Cannon192923-5960
Rectangular Power Connector, 36 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of HARTING Elektronik 09140083017 provided by its distributors.

Harting 09 14 008 3017 Pin insert 1pc durable and reliable component
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
Heavy Duty Insert, Plug, 8Pos, 2.5Mm2; Product Range:Han-Modular Series; Heavy Duty Connector Type:Insert; No. Of Contacts:8 Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied; Rohs Compliant: Yes |Harting 09140083017
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 8 / Insert Gender = Plug / Current Rating A = 10 / Voltage Rating V = 50 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Crimp / Contact Material = Die-Cast Zinc Alloy / Contact Plating = Nickel / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 008 3017
  • 0914-008-3017