Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5111595-6

Conn IDC Connector PL 26 POS 1.27mm Solder ST Thru-Hole Tray
$ 9.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5111595-6.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+3.69%

CAD Models

Download TE Connectivity 5111595-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Solder pad 800μm 2 26pin SMD,P=0.8mm,Horizontal SMD SMD mount 12.2mm(Length)*5.1mm(height)
Pin Header, 26 Contacts, 2 Rows, 0.8mm, Tin, 500mA, Straight, Shrouded, Phosphor Bronze, SMT
CONNECTOR, HEADER, 28POS, 0.8MM, 2ROW; Series:-; Pitch Spacing:0.8mm; No. of Row
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal
Pin Header, Board-to-Board, 0.635 mm, 4 Rows, 20 Contacts, Surface Mount, TOLC
Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 26 Contacts, Surface Mount, FTE Series

Descriptions

Descriptions of TE Connectivity 5111595-6 provided by its distributors.

Conn IDC Connector PL 26 POS 1.27mm Solder ST Thru-Hole Tray
Conn IDC Connector M 26 POS 2.54mm IDT RA Cable Mount
CONNECTOR, HEADER, 26POS, 4ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:26Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:4Rows; Contact Plating:Tin Plated
Idc Connector Type:Idc Plug; Contact Gender:Male; Pitch Spacing:2.54Mm; No. Of Rows:4 Row; No. Of Contacts:26Contacts; Connector Mounting:Cable Mount; Contact Material:Copper Alloy; Contact Plating:Tin Plated Contacts; Gender:Plug Rohs Compliant: Yes |Amp Te Connectivity 5111595-6.
Special Order: 026 ASSY SYS 50 PADDLEBOARD PCB Connector Type: PCB Mount Paddleboard Connector PCB Mount Orientation: Vertical Connector System: Cable-to-Board Centerline (Pitch): .05 in Centerline (Pitch): .64 mm 1.27 mm PCB Mount Paddleboard Connector Vertical Cable-to-Board .05" | Board-In Connector | Part Number: 5111595-6 | Internal Number: 5111595-6 | .05" | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5111595-6 .
  • 5111595-6.