TE Connectivity 1473416-1

CONNECTOR, PLUG, SUPER SEAL, 26WAY; Series: Super Seal; No. of Positions: 26; For
$ 7.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1473416-1.

IHS

Datasheet5 pages2 years ago

element14 APAC

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+71.92%

CAD Models

Download TE Connectivity 1473416-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity3-1437290-7
Connector Housing, Super Seal 1.0, Plug, 26 Ways, 3 mm, Super Seal 1.0mm Socket Contacts
TE Connectivity2-1437285-2
TE Connectivity Plug housing Automotive connector male plug, 26road, 4line, 15A
TE Connectivity3-1437290-8
Automotive Connector Housing, Superseal, Plug, 26 Ways, AMP Superseal Series Socket Contacts
Rectangular Power Connector, 24 Contact(s), Male, Crimp Terminal, Plug
2.50mm, 3.50mm CMC Header, Right-Angle, 28 Position, 1 Port, Black, Peg, Lead-Free
CMC Wire-to-Wire Connector Plug Housing Assembly, 32 Circuits

Descriptions

Descriptions of TE Connectivity 1473416-1 provided by its distributors.

CONNECTOR, PLUG, SUPER SEAL, 26WAY; Series:Super Seal; No. of Positions:26; For
Connector Housing, Super Seal, Plug, 26 Ways, Super Seal Series Socket Contacts
DEUTSCH 26 Position Four Row Latch Lock Male Plug Super Seal Housing Connector
TE Connectivity 1473416-1 Superseal Socket Enclosure 26-Position Black
SUPERSEAL CONNECTOR, PLUG, 26P, 4 ROWS | TE Connectivity 1473416-1
Conn Housing PL 26 POS 3mm Crimp ST Cable Mount Automotive Tube
Socket, unequipped, 26 pole, straight, 4 rows, black, 1473416-1
TE Connectivity Automotive connector male plug, Supersealseries, 26road, 4line, Cable installation installation
Super Seal Connectors SUPER SEAL 26POS PLU
SUPER SEAL 26POS PLUG ASSY Nominal Voltage Architecture: 12 V Connector & Housing Type: Plug Connector System: Wire-to-Board Mating Pin Diameter: 1 mm Mating Pin Diameter: .039 in Superseal 1.0 Connector Housing | 12 V Plug Wire-to-Board 1 mm | Part Number: 1473416-1 | Internal Number: 1473416-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty