Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1437285-3

Automotive Conn Housing, Rcpt, 34Pos; |Te Connectivity 2-1437285-3
$ 7.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1437285-3.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+62.26%

CAD Models

Download TE Connectivity 2-1437285-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-05
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity4-1437290-1
Conn Housing PL 34 POS 3mm Crimp ST Cable Mount Automotive Box
TE Connectivity4-1437290-0
TE Connectivity AMP Superseal Automotive Connector, Male, 34 Pos, 4 Row, Wire Mount
TE Connectivity3-1437290-9
Conn Housing PL 34 POS 3mm Crimp ST Cable Mount Black Box Automotive
Rectangular Power Connector, 24 Contact(s), Male, Crimp Terminal, Plug
2.50mm, 3.50mm CMC Header, Right-Angle, 28 Position, 1 Port, Black, Peg, Lead-Free
CMC Wire-to-Wire Connector Plug Housing Assembly, 32 Circuits

Descriptions

Descriptions of TE Connectivity 2-1437285-3 provided by its distributors.

Automotive Conn Housing, Rcpt, 34Pos; |Te Connectivity 2-1437285-3
Automotive Connector Housing, SUPERSEAL, Receptacle, 34 Ways
AUTOMOTIVE CONN HOUSING, RCPT, 34POS; Product Range:SUPERSEAL Series; Gender:Receptacle; No. of Positions:34Ways; For Use With:AMP SUPERSEAL Series Socket Contacts; Connector Body Material:PBT (Polybutylene Terephthalate
34POS,SUPERSEAL,REC HSG ASSY,SLD,COD 1 Nominal Voltage Architecture: 12 V Connector & Housing Type: Plug Connector System: Wire-to-Board Mating Pin Diameter: 1 mm Mating Pin Diameter: .039 in Superseal 1.0 Connector Housing | 12 V Plug Wire-to-Board 1 mm | Part Number: 2-1437285-3 | Internal Number: 2-1437285-3 | Alias Number: 3900113-3411 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3900113-3411