HARTING Elektronik 09140082733

Socket contact insert, 8 pole, equipped, spring connection, 09140082733
$ 24.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140082733.

IHS

Datasheet3 pages2 years ago

Farnell

Burklin Elektronik

Newark

Future Electronics

Inventory History

3 month trend:
+40.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity5569262-1
Modular Connector, Modular Jack, 2 x 4 (Stacked), 8P8C, Cat5, Through Hole Mount
TE Connectivity5569381-1
Modular Connector, Modular Jack, 2 x 1 (Stacked), 8P8C, Cat5, Through Hole Mount
TE Connectivity2-1571552-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper Alloy
USB Connector, 4+4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
2.54mm Pitch ChipSIM Connector with Ejector, 6 Circuits, without Pegs, Yellow Button
2.54mm Pitch ChipSIM Connector with Ejector, 6 Circuits, with Pegs, Black Button

Descriptions

Descriptions of HARTING Elektronik 09140082733 provided by its distributors.

Socket contact insert, 8 pole, equipped, spring connection, 09140082733
RECTANGULAR HAN EE MODULE, RECEPTACLE, 8WAY, QUICKLOCK; Product Range: Han-Modular EE Series; No. of Contacts: 8Contacts; Rectangular Shell Size: -; Gender: Receptacle; Heavy Duty Contact Type: Push Lock Socket; Current Ratin
RECTANGULAR HAN EE MODULE, RCPT, 8WAY, QUICKLOCK; Series:Han EE; No. of Contacts:8; No. of Rows:2; Gender:Receptacle; Rectangular Shell Size:-; Contact Gender:Socket; Contact Termination:Quick Connect; Contact Material:Copper Alloy ;RoHS Compliant: Yes
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 8 / Insert Gender = Socket / Current Rating A = 16 / Voltage Rating V = 400 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Termination Type = Han-Quick Lock / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 008 2733
  • 09-14-008-2733
  • 0914-008-2733
  • 09140082733.
  • 9140082733