TE Connectivity 5569381-1

Modular Connector, Modular Jack, 2 x 1 (Stacked), 8P8C, Cat5, Through Hole Mount
$ 10.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5569381-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page17 years ago

Newark

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+13.87%

CAD Models

Download TE Connectivity 5569381-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Modular Connectors / Ethernet Connectors 8POS R/A SMT 2 PORTS LOW PROFILE INVERT
Modular Jack, Right-Angle, Inverted, 8/8, 1.27µm Gold (Au) Plating
TE Connectivity6339167-2
Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack
TE Connectivity5-1761185-3
Modular Conn/Ethernet Conn 8 SDL SE GRND RCPT
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
TE Connectivity5569262-1
Modular Connector, Modular Jack, 2 x 4 (Stacked), 8P8C, Cat5, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 5569381-1 provided by its distributors.

Modular Connector, Modular Jack, 2 x 1 (Stacked), 8P8C, Cat5, Through Hole Mount
Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Automotive Cat 5 Tray
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Modular Jacks; 5569381-1; TE CONNECTIVITY; 1.5 A; Gold; Right Angle; 8
2 Shielded cat5 Gold Phosphor Bronze Without LED -40℃~+85℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
JACK, STACKED, 2X1, 8/8; Modular Connector Type: Modular Jack; Port Configuration: 2 x 1, Stacked; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5; IP Rating: -; Connector Mounting: Through Hole Mount;
STK MJ ASSY,8POS,2X1,SHLD,CAT5 Modular Jack & Plug Interface Type: RJ45 Port Configuration: Multiple Ports Port Matrix Configuration: 2 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Multiple Ports 2 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 5569381-1 | Internal Number: 5569381-1 | Alias Number: 1438092 | TE Connectivity | AMP-METRIMATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5569381-1.