TE Connectivity 5569262-1

Modular Connector, Modular Jack, 2 x 4 (Stacked), 8P8C, Cat5, Through Hole Mount
$ 18.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5569262-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

Sager Electronics

Burklin Elektronik

TE Connectivity

Inventory History

3 month trend:
+5.42%

CAD Models

Download TE Connectivity 5569262-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5569381-1
Modular Connector, Modular Jack, 2 x 1 (Stacked), 8P8C, Cat5, Through Hole Mount
Modular Connectors / Ethernet Connectors 8POS R/A SMT 2 PORTS LOW PROFILE INVERT
TE Connectivity5569255-1
Conn Mod, Modular Jack, 2 X 2 (Stacked); |Te Connectivity Amp 5569255-1.
Modular Jack, Right-Angle, Inverted, 8/8, 1.27µm Gold (Au) Plating
TE Connectivity6339167-2
Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED

Descriptions

Descriptions of TE Connectivity 5569262-1 provided by its distributors.

Modular Connector, Modular Jack, 2 x 4 (Stacked), 8P8C, Cat5, Through Hole Mount
8P8C RJ45 Modular Connector, Shielded, Right Angle, Female, Gold Plated
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Conn RJ-45 F 64 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port Cat 5 Tray
Stacked Modular Jack; 2X4; 8 Position; Cat 5; Panel and PCB Ground
Connector, Rj45, Jack, 8Port, 8P8C; Modular Connector Type:Modular Jack; Port Configuration:2 X 4 (Stacked); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5569262-1.
STK MJ ASSY,8POS,2X4,SHLD,CAT5 Modular Jack & Plug Interface Type: RJ45 Port Configuration: Multiple Ports Port Matrix Configuration: 2 x 4 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Multiple Ports 2 x 4 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 5569262-1 | Internal Number: 5569262-1 | Alias Number: CF3202-000 | TE Connectivity | AMP-METRIMATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5569262-1.