HARTING Elektronik 09140052646

Rectangular Plug Insert, 1+4 Signal, 12-26AWG, Screw & Crimp, Han-modular Series
$ 20.585
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140052646.

IHS

Datasheet3 pages3 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.04%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug
Modular Plug, Cat5e, Short Body, Shielded, 8/8, Black Boot, for 6.00mm Cable Outside Diameter
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug
TE Connectivity1971861-1
Solar Connectors / Photovoltaic Connectors Male Cable Coupler Gen 4 Seal 5.8-8mm
TE Connectivity2-1103640-3
Rectangular Power Connector, 24 Contact(s), Male, Screw Terminal, Receptacle
TE Connectivity1971861-2
Solar Connectors / Photovoltaic Connectors Male Cable Coupler Gen 2 Seal 4.5-6.2mm

Descriptions

Descriptions of HARTING Elektronik 09140052646 provided by its distributors.

RECTANGULAR PLUG INSERT, 1+4 SIGNAL, 12-26AWG, SCREW & CRIMP, HAN-MODULAR SERIES
Harting 09 14 005 2646 Pin Module reliable single-piece Connector
Han 70/16Amp Hybrid module Male Axial/Crimp (AWG 8-6 / 26-12)
Conn Rectangular M 1Power/4Signal POS Crimp ST Cable Mount
Harting Han 70A Hybrid module, male 6-16mm² - 09140052646
Rectangular Connector, 5 Contact(s), Male
Hanreg 70 A module male 70 A 1000 V
Heavy Duty Insert, Plug, 1+4Sig, 16Mm2; Product Range:Han-Modular Series; No. Of Contacts:5Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied; Current Rating:16A Rohs Compliant: Yes |Harting 09140052646

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 005 2646
  • 0914-005-2646
  • 9140052646