HARTING Elektronik 09140044711

Socket contact insert, 4 pole, unequipped, crimp connection, 09140044711
$ 54.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140044711.

IHS

Datasheet2 pages2 years ago

Future Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-76.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-967325-1
Circular Connector, Circular, 2.5mm System Series, Panel Mount Receptacle, 4 Contacts
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
TE Connectivity776488-2
Ampseal Housing, Grey, Receptacle, 4 Poles, 2 Rows, 5.3mm Pitch
TE Connectivity776536-1
CONNECTOR, AMPSEAL 16, CAP ASSEMBLY, 4 POSITION, 18-20 AWG, RED | TE Connectivity 776536-1

Descriptions

Descriptions of HARTING Elektronik 09140044711 provided by its distributors.

Socket contact insert, 4 pole, unequipped, crimp connection, 09140044711
CONNECTOR MODULE, CERAMIC FERRULE, FEMALE, 4 CONTACTS, HAN-MODULAR SERIES
Heavy Duty Power Connectors MOD FOR FEMALE CON HAN SC MODULE
Harting Han SC module, female with 4 ferrul - 09140044711
4 Position SC contact Hinged Frame for Han-Modular
HARTING 9140044711 HAN MODULAR 4 SC MODULE FEMALE,FO,
Connector Heavy Duty Rectangular Insert module
Rectangular Connector, 4 Contact(s), Female
Hanreg SC module female 4 contacts
MODULE W/O CONTACTS FEMALE 4POS
HAN SC MODULE. FEM W. 4 FERRUL
HAN SC FIBER MODULE FEMALE INS
Heavy Duty Module, Rcpt, 4Pos; Product Range:Han-Modular Series; Heavy Duty Connector Type:Module; No. Of Contacts:4 Contacts; Rectangular Shell Size:-; Gender:Receptacle; Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied;rohs Compliant: Yes |Harting 09140044711
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 4 / Insert Gender = Socket / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = UL Listed / Contact Gender = Socket / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9140044711
  • 09 14 004 4711
  • 09-14-004-4711
  • 0914-004-4711
  • 9140044711