HARTING Elektronik 09140044513

Han Modular Series Cable Mount Connector Insert, Female, 4 Way, 1.5A, 50 V
$ 7.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140044513.

IHS

Datasheet2 pages2 years ago

Future Electronics

HQonline

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+61.80%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-09-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
Rectangular Power Connector, 4 Contacts, Molex KK 254, Cable Mount, Crimp, 2.54 mm, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, KK 396 2139 Series, Receptacle, 4 Ways, 3.96 mm, 2478 Series Contacts
TE Connectivity103653-3
CONN PLUG 4POS .1" POL UNLOAD / 4 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
TE Connectivity1-178288-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09140044513 provided by its distributors.

HAN MODULAR SERIES CABLE MOUNT CONNECTOR INSERT, FEMALE, 4 WAY, 1.5A, 50 V
Heavy Duty Power Connectors MOD FOR FEMALE CON HAN MULTICONTACT
Conn Rectangular SKT 4 POS Crimp ST Cable Mount Han-Modular®
Han Multimodule Female 4pin for D-Sub Coax (DIN 41652)
HARTING 9140044513 HAN MODULAR 4 MULTI MODULE,FEMALE COAX 2,
Rectangular Connector, 4 Contact(s), Female
Hanreg Multi module female 4 contacts 50 V
HARTING 09140044513 ヘビーデューティパワーコネクタインサート
MODULE FEMALE 4POS CRIMP/SOLDER
Heavy Duty Module, Rcpt, 4Pos; Product Range:Han-Modular Series; Heavy Duty Connector Type:Module; No. Of Contacts:4 Contacts; Rectangular Shell Size:-; Gender:Receptacle; Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied;rohs Compliant: Yes |Harting 09140044513

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0914-004-4513
  • 9140044513