Descriptions of HARTING Elektronik 09140033101 provided by its distributors.
RECTANGULAR SOCKET INSERT, 3 POS, 8-16AWG, CRIMP, 690V, 40A, HAN-MODULAR SERIES
Socket contact insert, 3 pole, unequipped, crimp connection, 09140033101
Harting 09 14 003 3101 Socket Module Durable 1pc Efficient Connectivity
HAN Series 3 Position 600 V 32 A Gray Female Module without Contacts
Han Power Modular Connectors 3P FEMALE MODULE HAN MODULAR C
Rectangular Connector, 3 Contact(s), Female, Plug
Harting Han C module, crimp female - 09140033101
Crimp Female Insert 3P 40A 690V
Conn Rectangular F 3 POS Crimp ST Cable Mount
Hanreg C module female 3 contacts 40 A 690 V
Rectangular Connector Insert,40 A
INSERT, FEMALE, HANC, CRIMP, 3WAY
INSERT, FEMALE, HANC, CRIMP, 3WAY; Product Range: Han-Modular C Series; Heavy Duty Connector Type: Insert; No. of Contacts: 3 Contacts; Rectangular Shell Size: -; Gender: Receptacle; Heavy Duty Contact Type: Crimp Socket - Con
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 3 / Insert Gender = Socket / Current Rating A = 40 / Voltage Rating V = 690 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Termination Type = Crimp / Contact Material = Copper Alloy / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 1.5 / Suitable for = Han Industrial Connector