HARTING Elektronik 09140032701

Socket contact insert, 3 pole, equipped, axial screw connection, 09140032701
$ 24.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140032701.

IHS

Datasheet3 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-63.96%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Conn FFC/FPC Connector SKT 3 POS 1mm Solder RA SMD Embossed T/R
Conn Power F 3 POS 5mm IDT RA Cable Mount 3 Terminal 1 Port Tray
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
TE Connectivity282087-1
6mm 1x3P 3 1 With locking buckle P=6mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity103653-2
Rectangular Connector Housings; 103653-2; TE CONNECTIVITY; 1; 3; Black; Straight

Descriptions

Descriptions of HARTING Elektronik 09140032701 provided by its distributors.

Socket contact insert, 3 pole, equipped, axial screw connection, 09140032701
MODULE, FEMALE, HAN C, 3WAY, AXIAL SCREW; Product Range: Han-Modular C Series; Heavy Duty Connector Type: Module; No. of Contacts: 3 Contacts; Rectangular Shell Size: -; Gender: Receptacle; Heavy Duty Contact Type: Screw Socke
Rectangular Han Module, Receptacle, 3Way, Screw; Rango De Producto:Serie Han C; Núm. De Contactos:3; Núm. De Filas:1; Género:Receptáculo Eléctrico; Tamaño De Carcasa Rectangular:-; Contacto, Género:Hembra; Contacto, Chapado:Plata |Harting 09 14 003 2701
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 3 / Insert Gender = Socket / Current Rating A = 40 / Voltage Rating V = 690 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Termination Type = Axial Screw Terminal / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 8 / Wire Size mm2 Min. mm² = 2.5 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 003 2701
  • 09-14-003-2701
  • 0914-003-2701
  • 09140032701.
  • 9140032701