HARTING Elektronik 09140032601

Pin contact insert, 3 pole, equipped, axial screw connection, 09140032601
$ 19.555
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140032601.

IHS

Datasheet3 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-35.02%

CAD Models

Download HARTING Elektronik 09140032601 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity194017-1
Conn Shrouded Header (4 Sides) HDR 3 POS 6.35mm Solder ST Thru-Hole Bag
TE Connectivity193839-2
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of HARTING Elektronik 09140032601 provided by its distributors.

Pin contact insert, 3 pole, equipped, axial screw connection, 09140032601
RECTANGULAR HAN MODULE, PLUG, 3WAY SCREW; Product Range:Han-Modular C Series; No. of Contacts:3Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:40A; Wire Size AWG Max:8AW
Module for male contacts; Connector Type:Rectangular Power; Gender:Plug; No. of Contacts:3; Contact Termination:Screw; Series:Han C; Contact Gender:Pin; Connector Mounting:Panel; Body Material:Polycarbonate ;RoHS Compliant: Yes
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 3 / Insert Gender = Plug / Current Rating A = 40 / Voltage Rating V = 690 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Axial Screw Terminal / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 8 / Wire Size mm2 Min. mm² = 2.5 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 003 2601
  • 09-14-003-2601
  • 0914-003-2601
  • 9140032601