TE Connectivity 194017-1

Conn Shrouded Header (4 Sides) HDR 3 POS 6.35mm Solder ST Thru-Hole Bag
$ 6.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 194017-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+9.53%

CAD Models

Download TE Connectivity 194017-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-03-01
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

CONN HEADER VERT 3POS 6.35MM / Connector Header Through Hole 3 position 0.250" (6.35mm)
TE Connectivity350832-1
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Plug
Header Connector, pcb Mount, plug,3 Contac; |Molex 10-84-5031
TE Connectivity3-350943-0
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
Pin & Socket Connectors 0.084 SERIES MLX HEADER 3CKT WITH PEG
TE Connectivity1586532-2
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 194017-1 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 3 POS 6.35mm Solder ST Thru-Hole Bag
3 Positions 6.35 mm Detent Lock Plug Universal MATE-N-LOK II Connector
Combination Line Connector, 3 Contact(s), Male, Solder Terminal, Plug
Plug & Socket Connector, Header, 3 Position, 6.35Mm; Connector Systems:Wire-To-Board; Pitch Spacing:6.35Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Through Hole; Connector Shroud:-; Connector Type:- Rohs Compliant: Yes |Te Connectivity Amp 194017-1
CONNECTOR PIN HEADER VERT MATE-N-LOK
Header,Locking Ramp Solder pad 3pin Polyamide (PA) 19A silver white Through hole mounting 20.32mm*7.62mm*14.73mm
194017-1, TE CONNECTIVITY/AMP BRAND
03P PCB PIN HDR VERTICAL WHITE
PIN ASSY..070 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 194017-1 | Internal Number: 194017-1 | 6.35 mm | TE Connectivity | ELCON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty