HARTING Elektronik 09140023101

Socket contact insert, 2 pole, unequipped, crimp connection, 09140023101
$ 7.507
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140023101.

IHS

Datasheet2 pages2 years ago

element14 APAC

Burklin Elektronik

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.37%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-01-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity87499-3
Connector Housing, AMPMODU IV/V, Socket, 2 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
TE Connectivity5-103958-1
Conn IDC Connector F 2 POS 2.54mm IDT RA Side Entry Cable Mount Tube
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
TE Connectivity5-103957-1
Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip
Jumper (Busbar), Shunt, Molex C-Grid III Series 0.64mm Square & Round Pins, 2 Ways, 2.54 mm
1.20mm Pitch Pico-EZmate Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Black

Descriptions

Descriptions of HARTING Elektronik 09140023101 provided by its distributors.

Socket contact insert, 2 pole, unequipped, crimp connection, 09140023101
Heavy Duty Connector Insert, Han-Quintaxr Socket Module, Less Contacts, Han-Modular Series, 2, 2 Rohs Compliant: Yes |Harting 09 14 002 3101
INSERT, HAN-QUINTAX, FEMALE, 2WAY; Product Range: Han-Modular Series; Heavy Duty Connector Type: Insert; No. of Contacts: 2+4+PE Contacts; Rectangular Shell Size: -; Gender: Receptacle; Heavy Duty Contact Type: Crimp Socket -
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 2 / Insert Gender = Socket / Combustibility Class = UL 94 V-0 / Standards Met = DNV Germanischer Lloyd / Standards Met = UL Listed / Standards Met = CSA / Contact Gender = Socket / Contact Termination Type = Crimp / Suitable for = Han-Eco Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9140023101
  • 09 14 002 3101
  • 09 14 002 3101.
  • 09-14-002-3101
  • 0914-002-3101
  • 9140023101