Molex 78172-0002

1.20mm Pitch Pico-EZmate Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Black
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 78172-0002.

IHS

Datasheet1 page13 years ago

Sager Electronics

Molex

Master Electronics

element14 APAC

Inventory History

3 month trend:
-8.28%

CAD Models

Download Molex 78172-0002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Receptacle
1.20mm Pitch Pico-EZmate Receptacle Crimp Housing, Single Row, Friction Lock, 6 Circuits, Black
Connector Housing, Receptacle, 6 Contacts, 1 Row, 1 mm, 501330 Series, Nylon, Pico-Clasp, White
Amphenol Communications Solutions10114826-00009LF
Connector Housing, FCI 10114826, Receptacle, 9 Ways, 1.25 mm, FCI 10114826 Series Contacts
TE Connectivity353293-3
TE Connectivity IDC Connector, AMP Mini CT Series, Receptacle, 3 Pos, 1.5mm Pitch, Wire Mount
TE Connectivity353293-4
Conn IDC Connector RCP 4 POS 1.5mm IDT ST Cable Mount Bag/Box

Descriptions

Descriptions of Molex 78172-0002 provided by its distributors.

1.20mm Pitch Pico-EZmate Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Black
Conn Housing RCP 2 POS 1.2mm Crimp ST Cable Mount Black Pico-EZmate™ Bag
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.047 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
Pico-EZmate 78172 ROHS3Compliant GENERAL PURPOSE MULTIPLE MATING PARTS AVAILABLE Receptacle Connector Housing 0.047 1.20mm
CONN HOUSING, RCPT, 2POS, 1.2MM, BLACK; Pitch Spacing:1.2mm; No. of Contacts:2Contacts; Gender:Receptacle; Product Range:Pico-EZmate 78172 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Con
Gender = Receptacle / Poles = 2 / Rows = 1 / Pitch mm = 1.2 / Series = Pico-EZmate / Housing Material = Liquid-Crystal Polymer (LCP) / Flammability Rating = UL 94V-0 / Lockable = Yes / Polarised = Yes / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -25

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0781720002
  • 781720002