HARTING Elektronik 09140022651

Pin contact insert, 2 pole, equipped, axial screw connection, 09140022651
$ 36.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140022651.

IHS

Datasheet3 pages2 years ago

HQonline

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+8.87%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Pin Header, Power, 2 Rows, 2 Contacts, Through Hole Right Angle, Mini-Fit Jr. 5569
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586000-2
In a Pack of 10, TE Connectivity VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
TE Connectivity3-794630-2
2 Position 3 mm Pitch 5 A 250 V Vertical Wire to Board Power Header Connector
TE Connectivity794616-2
Rectangular Connector Housings; 794616-2; TE CONNECTIVITY; 2; 2; 2; Yes
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of HARTING Elektronik 09140022651 provided by its distributors.

Pin contact insert, 2 pole, equipped, axial screw connection, 09140022651
INSERT, MALE, SCREW, 100A, 2WAY; Product Range: Han-Modular Series; Heavy Duty Connector Type: Insert; No. of Contacts: 2 Contacts; Rectangular Shell Size: -; Gender: Plug; Heavy Duty Contact Type: Screw Pin; Current Rating: 10
Rectangular Connector, Plug, 2Way, Screw; Rango De Producto:Serie Han-Modular; Núm. De Contactos:2; Núm. De Filas:2; Género:Macho; Tamaño De Carcasa Rectangular:-; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Tornillo |Harting 09 14 002 2651
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 2 / Insert Gender = Plug / Current Rating A = 100 / Voltage Rating kV = 1 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Screw Terminal / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 35 / Wire Size mm2 Min. mm² = 16 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 002 2651
  • 09-14-002-2651
  • 0914-002-2651
  • 9140022651