Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-794630-2

2 Position 3 mm Pitch 5 A 250 V Vertical Wire to Board Power Header Connector

$ 0.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794630-2.

JRH Electronics

Datasheet8 pages5 years ago

TE Connectivity

TME

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-43.00%

CAD Models

Download TE Connectivity 3-794630-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-794680-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
TE Connectivity3-794632-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
TE Connectivity3-794627-2
Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug
Connector Wire to Board Header 2 Position 3mm Pitch Solder Straight Thru-Hole Tray
HEADER 2 ROW RIGHT-ANGLE SNAP-IN LOCK 2 PIN TIN PLATE SMT/GLOW WIRE COMPATIBLE
Connector Header 2 Position Solder Straight Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0

Descriptions

Descriptions of TE Connectivity 3-794630-2 provided by its distributors.

2 Position 3 mm Pitch 5 A 250 V Vertical Wire to Board Power Header Connector
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
Conn Power HDR 2 POS 3mm Solder ST Thru-Hole 2 Terminal 1 Port Box/Tray
HEADER, VERTICAL, DUAL ROW, 2 WAY; Product Range: Micro MATE-N-LOK Series; No. of Contacts: 2Contacts; Gender: Header; Pitch Spacing: 3mm; Contact Termination Type: Through Hole; No. of Rows: 2 Row; Connector Mounting: PCB Moun
Pin header Temperature range: -40 ... 105 °C Colour: Black Connector Termination: THT Contact Design: Male Contact material: Brass, Nickel-Plated, Tin-Plated Gender of contacts: Male Gender of housing: Female Insulation resistance: 1000 MOhm Pitch: 3 mm Series: MATE-N-LOK Poles: 2 Rated voltage: 250 VAC
02P MICRO MNL ASSY,VRT,HDR,LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 3-794630-2 | Internal Number: 3-794630-2 | 3 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 37946302